Part Details for MX7549KN by Maxim Integrated Products
Overview of MX7549KN by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MX7549KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7549KN-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
673 In Stock |
|
$20.5300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 20 Pin, DIP | 6 |
|
$26.4300 | Buy Now |
|
Rochester Electronics | MX7549 CMOS Dual 12-Bit Double-Buffered Microprocessor Compatable DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 673 |
|
$17.6200 / $20.7300 | Buy Now |
Part Details for MX7549KN
MX7549KN CAD Models
MX7549KN Part Data Attributes
|
MX7549KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7549KN
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, PDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MX7549KN
This table gives cross-reference parts and alternative options found for MX7549KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7549KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876502RX | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | MX7549KN vs 5962-8876502RX |
MX7549TQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | MX7549KN vs MX7549TQ |
AD7549KN | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | MX7549KN vs AD7549KN |
5962-8876502RA | IC PARALLEL, 4 BITS INPUT LOADING, 12-BIT DAC, CDIP20, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MX7549KN vs 5962-8876502RA |
AD7549TQ | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7549KN vs AD7549TQ |
MX7549BQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | MX7549KN vs MX7549BQ |