Part Details for 5962-8876501RX by Analog Devices Inc
Overview of 5962-8876501RX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-8876501RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8876501RX-ND
|
DigiKey | IC DAC 12BIT LC2MOS DUAL 20CDIP Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$201.2700 | Buy Now |
DISTI #
5962-8876501RX-ND
|
DigiKey | IC DAC 12BIT LC2MOS DUAL 20CDIP Min Qty: 2 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Linear, CMOS, Microprocessor Compatible, Dual 12-Bit DAC, Monolithic Silicon - Dual marked (AD7549SQ/883B) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$172.7300 / $203.2100 | Buy Now |
Part Details for 5962-8876501RX
5962-8876501RX CAD Models
5962-8876501RX Part Data Attributes
|
5962-8876501RX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8876501RX
Analog Devices Inc
12-Bit, Dual, Multiplying, IOUT D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8876501RX
This table gives cross-reference parts and alternative options found for 5962-8876501RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876501RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7549SQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | 5962-8876501RX vs AD7549SQ/883B |
AD7549JN | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | 5962-8876501RX vs AD7549JN |
AD7549SQ | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | 5962-8876501RX vs AD7549SQ |
MX7549AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | 5962-8876501RX vs MX7549AQ |