Part Details for AD7549SQ by Analog Devices Inc
Overview of AD7549SQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7549SQ
AD7549SQ CAD Models
AD7549SQ Part Data Attributes
|
AD7549SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7549SQ
Analog Devices Inc
IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.972 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7549SQ
This table gives cross-reference parts and alternative options found for AD7549SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7549SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7549SQ/883B | IC PARALLEL, 4 BITS INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7549SQ vs AD7549SQ/883B |
AD7549JN | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549SQ vs AD7549JN |
MX7549AQ | D/A Converter, 2 Func, Parallel, 4 Bits Input Loading, 0.8us Settling Time, CDIP20 | Maxim Integrated Products | AD7549SQ vs MX7549AQ |
5962-8876501RX | 12-Bit, Dual, Multiplying, IOUT D/A Converter | Analog Devices Inc | AD7549SQ vs 5962-8876501RX |