Part Details for MX7541JN by Maxim Integrated Products
Overview of MX7541JN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MX7541JN
MX7541JN CAD Models
MX7541JN Part Data Attributes
|
MX7541JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MX7541JN
This table gives cross-reference parts and alternative options found for MX7541JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7541AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERDIP-18 | Rochester Electronics LLC | MX7541JN vs MX7541AQ |
PM7541FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | MX7541JN vs PM7541FP |
AD7541JN | D/A Converter, | Rochester Electronics LLC | MX7541JN vs AD7541JN |
PM7541BX/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, HERMETIC SEALED, DIP-18 | Precision Monolithics Inc | MX7541JN vs PM7541BX/883 |
PM7541BIEX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7541JN vs PM7541BIEX |
PM7541ABIFP | D/A Converter, PDIP18, | Precision Monolithics Inc | MX7541JN vs PM7541ABIFP |
AD7541SD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | MX7541JN vs AD7541SD |
PM7541ABIEX | D/A Converter, CDIP18, | Precision Monolithics Inc | MX7541JN vs PM7541ABIEX |
PM7541ABIFX | D/A Converter, CDIP18, | Precision Monolithics Inc | MX7541JN vs PM7541ABIFX |
AD7541JN | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | MX7541JN vs AD7541JN |