Part Details for MX29LV400TXBI-70G by Macronix International Co Ltd
Overview of MX29LV400TXBI-70G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV400TXBI-70G
MX29LV400TXBI-70G CAD Models
MX29LV400TXBI-70G Part Data Attributes
|
MX29LV400TXBI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV400TXBI-70G
Macronix International Co Ltd
Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MX29LV400TXBI-70G
This table gives cross-reference parts and alternative options found for MX29LV400TXBI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400TXBI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV400TXEI-70 | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | MX29LV400TXBI-70G vs MX29LV400TXEI-70 |
A29L400ATG-70 | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 | AMIC Technology | MX29LV400TXBI-70G vs A29L400ATG-70 |
M29W400DT70ZE1T | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | Micron Technology Inc | MX29LV400TXBI-70G vs M29W400DT70ZE1T |
MBM29LV400TC-70PBT-E1 | Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MX29LV400TXBI-70G vs MBM29LV400TC-70PBT-E1 |
M29W400DT70ZE6T | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | Micron Technology Inc | MX29LV400TXBI-70G vs M29W400DT70ZE6T |
AM29LV400BT70WAE | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29LV400TXBI-70G vs AM29LV400BT70WAE |
M29W400FT7AZA3F | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | MX29LV400TXBI-70G vs M29W400FT7AZA3F |
MX29LV400TXBC-70G | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 | Macronix International Co Ltd | MX29LV400TXBI-70G vs MX29LV400TXBC-70G |
AM29LV400BT70WAI | Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MX29LV400TXBI-70G vs AM29LV400BT70WAI |
M29W400DT70ZA6F | Flash, 256KX16, 70ns, PBGA48, TFBGA-48 | Micron Technology Inc | MX29LV400TXBI-70G vs M29W400DT70ZA6F |