Memory
MBM29LV400TC-70PBT-E1
Spansion
Description: Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48

Overview of MBM29LV400TC-70PBT-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV400TC-70PBT-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV400TC-70PBT-E1 by Spansion

MBM29LV400TC-70PBT-E1
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. MBM29LV400TC-70PBT-E1
    Spansion
    Flash, 256KX16, 70ns, PBGA48, PLASTIC, FBGA-48
    VS

Alternate Parts for MBM29LV400TC-70PBT-E1

This table gives cross-reference parts and alternative options found for MBM29LV400TC-70PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV400TC-70PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV400TXEI-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX29LV400TXEI-70
A29L400ATG-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology MBM29LV400TC-70PBT-E1 vs A29L400ATG-70
M29W400DT70ZE1T Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MBM29LV400TC-70PBT-E1 vs M29W400DT70ZE1T
M29W400DT70ZE6T Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MBM29LV400TC-70PBT-E1 vs M29W400DT70ZE6T
AM29LV400BT70WAE Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV400TC-70PBT-E1 vs AM29LV400BT70WAE
M29W400FT7AZA3F Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions MBM29LV400TC-70PBT-E1 vs M29W400FT7AZA3F
MX29LV400TXBC-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX29LV400TXBC-70G
AM29LV400BT70WAI Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion MBM29LV400TC-70PBT-E1 vs AM29LV400BT70WAI
M29W400DT70ZA6F Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MBM29LV400TC-70PBT-E1 vs M29W400DT70ZA6F
S29AL004D70BFN010 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion MBM29LV400TC-70PBT-E1 vs S29AL004D70BFN010
Part Number Description Manufacturer Compare
MX29LV401TTI-70 Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX29LV401TTI-70
EN29LV400AT-70BCP Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc MBM29LV400TC-70PBT-E1 vs EN29LV400AT-70BCP
MX29LV400TXBC-70G Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX29LV400TXBC-70G
SST39VF402C-70-4I-UA FLASH 2.7V PROM Microchip Technology Inc MBM29LV400TC-70PBT-E1 vs SST39VF402C-70-4I-UA
EN29LV400AT-70BI Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc MBM29LV400TC-70PBT-E1 vs EN29LV400AT-70BI
S29AL004D70BAN012 Flash, 256KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion MBM29LV400TC-70PBT-E1 vs S29AL004D70BAN012
MX26LV400TXBC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX26LV400TXBC-70
MBM29LV400TC-70PW-E1 Flash, 256KX16, 70ns, PBGA48, PLASTIC, SCSP-48 Spansion MBM29LV400TC-70PBT-E1 vs MBM29LV400TC-70PW-E1
M29W400DT70ZE1T Flash, 256KX16, 70ns, PBGA48, TFBGA-48 Micron Technology Inc MBM29LV400TC-70PBT-E1 vs M29W400DT70ZE1T
MX29LV400CTXEC-70 Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, FBGA-48 Macronix International Co Ltd MBM29LV400TC-70PBT-E1 vs MX29LV400CTXEC-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV400TC-70PBT-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV400TC-70PBT-E1 by Spansion

  • Please alert me when MBM29LV400TC-70PBT-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV400TC-70PBT-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV400TC-70PBT-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV400TC-70PBT-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV400TC-70PBT-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV400TC-70PBT-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: