Part Details for MX29LV160ABTC-70G by Macronix International Co Ltd
Overview of MX29LV160ABTC-70G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MX29LV160ABTC-70G
MX29LV160ABTC-70G CAD Models
MX29LV160ABTC-70G Part Data Attributes
|
MX29LV160ABTC-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160ABTC-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100000 MINIMUM ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV160ABTC-70G
This table gives cross-reference parts and alternative options found for MX29LV160ABTC-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160ABTC-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F49L160BA-70T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Elite Semiconductor Memory Technology Inc | MX29LV160ABTC-70G vs F49L160BA-70T |
AM29LV160DB-70EC | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV160ABTC-70G vs AM29LV160DB-70EC |
AM29LV160DB-70ED | 1MX16 FLASH 3V PROM, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MX29LV160ABTC-70G vs AM29LV160DB-70ED |
MX29LV160CBTC-70G | Flash, 16MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | MX29LV160ABTC-70G vs MX29LV160CBTC-70G |
MX29LV160BBTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV160ABTC-70G vs MX29LV160BBTC-70G |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AMD | MX29LV160ABTC-70G vs AM29LV160MB-70EC |
MX29LV160BBTC-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV160ABTC-70G vs MX29LV160BBTC-70 |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | MX29LV160ABTC-70G vs AM29LV160MB-70EC |