Part Details for F49L160BA-70T by Elite Semiconductor Memory Technology Inc
Overview of F49L160BA-70T by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F49L160BA-70T
F49L160BA-70T CAD Models
F49L160BA-70T Part Data Attributes
|
F49L160BA-70T
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
F49L160BA-70T
Elite Semiconductor Memory Technology Inc
Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for F49L160BA-70T
This table gives cross-reference parts and alternative options found for F49L160BA-70T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F49L160BA-70T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L160BA-70T vs MX29LV160ABTC-70G |
AM29LV160DB-70EC | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | F49L160BA-70T vs AM29LV160DB-70EC |
AM29LV160DB-70ED | 1MX16 FLASH 3V PROM, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | F49L160BA-70T vs AM29LV160DB-70ED |
MX29LV160CBTC-70G | Flash, 16MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | F49L160BA-70T vs MX29LV160CBTC-70G |
MX29LV160BBTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L160BA-70T vs MX29LV160BBTC-70G |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AMD | F49L160BA-70T vs AM29LV160MB-70EC |
MX29LV160BBTC-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | F49L160BA-70T vs MX29LV160BBTC-70 |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | F49L160BA-70T vs AM29LV160MB-70EC |