Part Details for AM29LV160DB-70ED by Spansion
Overview of AM29LV160DB-70ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160DB-70ED
AM29LV160DB-70ED CAD Models
AM29LV160DB-70ED Part Data Attributes
|
AM29LV160DB-70ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DB-70ED
Spansion
1MX16 FLASH 3V PROM, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160DB-70ED
This table gives cross-reference parts and alternative options found for AM29LV160DB-70ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB-70ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160ABTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV160DB-70ED vs MX29LV160ABTC-70G |
F49L160BA-70T | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Elite Semiconductor Memory Technology Inc | AM29LV160DB-70ED vs F49L160BA-70T |
AM29LV160DB-70EC | Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV160DB-70ED vs AM29LV160DB-70EC |
MX29LV160CBTC-70G | Flash, 16MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | AM29LV160DB-70ED vs MX29LV160CBTC-70G |
MX29LV160BBTC-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV160DB-70ED vs MX29LV160BBTC-70G |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | AMD | AM29LV160DB-70ED vs AM29LV160MB-70EC |
MX29LV160BBTC-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV160DB-70ED vs MX29LV160BBTC-70 |
AM29LV160MB-70EC | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Spansion | AM29LV160DB-70ED vs AM29LV160MB-70EC |