Memory
MX28F1000PRC-90-C4
Macronix International Co Ltd
Description: 128KX8 FLASH 12V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32

Overview of MX28F1000PRC-90-C4 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX28F1000PRC-90-C4 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX28F1000PRC-90-C4 by Macronix International Co Ltd

MX28F1000PRC-90-C4
Macronix International Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1-R,
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
90 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. MX28F1000PRC-90-C4
    Macronix International Co Ltd
    128KX8 FLASH 12V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32
    VS

Alternate Parts for MX28F1000PRC-90-C4

This table gives cross-reference parts and alternative options found for MX28F1000PRC-90-C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F1000PRC-90-C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F010TRA-90 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F010TRA-90
CAT28F001H-90TE13 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001H-90TE13
CAT28F010TR-90TE13 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F010TR-90TE13
CAT28F010HA-90 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi MX28F1000PRC-90-C4 vs CAT28F010HA-90
CAT28F010TI90 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi MX28F1000PRC-90-C4 vs CAT28F010TI90
CAT28F001TRI-90TE7 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001TRI-90TE7
CAT28F001HI-90T Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001HI-90T
CAT28F001T-90B Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001T-90B
CAT28F001H-90T Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001H-90T
CAT28F001TI-90BT Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F001TI-90BT
Part Number Description Manufacturer Compare
M29W010B90K3E 128KX8 FLASH 2.7V PROM, 90ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MX28F1000PRC-90-C4 vs M29W010B90K3E
AM29LV001BT-55JI Flash, 128KX8, 55ns, PQCC32, MO-052A, PLASTIC, LCC-32 AMD MX28F1000PRC-90-C4 vs AM29LV001BT-55JI
AM29LV001BB-55FC Flash, 128KX8, 55ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD MX28F1000PRC-90-C4 vs AM29LV001BB-55FC
CAT28F010V5T-12 Flash, 128KX8, 120ns, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F010V5T-12
AM29LV010B-70JCB Flash, 128KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD MX28F1000PRC-90-C4 vs AM29LV010B-70JCB
CAT28F010T-12TE13 Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F010T-12TE13
AM29LV001BB-90ECB Flash, 128KX8, 90ns, PDSO32, TSOP-32 AMD MX28F1000PRC-90-C4 vs AM29LV001BB-90ECB
M29W010B90N1T 128KX8 FLASH 2.7V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics MX28F1000PRC-90-C4 vs M29W010B90N1T
AM29LV001BB-55JI Flash, 128KX8, 55ns, PQCC32, MO-052A, PLASTIC, LCC-32 AMD MX28F1000PRC-90-C4 vs AM29LV001BB-55JI
CAT28F010T14I-12TE13 Flash, 128KX8, 120ns, PDSO32, 8 X 14 MM, TSOP-32 Catalyst Semiconductor MX28F1000PRC-90-C4 vs CAT28F010T14I-12TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX28F1000PRC-90-C4 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX28F1000PRC-90-C4 by Macronix International Co Ltd

  • Please alert me when MX28F1000PRC-90-C4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX28F1000PRC-90-C4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX28F1000PRC-90-C4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX28F1000PRC-90-C4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX28F1000PRC-90-C4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX28F1000PRC-90-C4 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: