Memory
CAT28F001H-90T
Description: Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32

Overview of CAT28F001H-90T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F001H-90T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F001H-90T by Catalyst Semiconductor

CAT28F001H-90T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Sectors/Size
1,2,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,4K,112K
Standby Current-Max
0.000001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F001H-90T
    Catalyst Semiconductor
    Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32
    VS

Alternate Parts for CAT28F001H-90T

This table gives cross-reference parts and alternative options found for CAT28F001H-90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001H-90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F010TRA-90 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F010TRA-90
CAT28F001H-90TE13 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001H-90TE13
CAT28F010TR-90TE13 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F010TR-90TE13
CAT28F010HA-90 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F001H-90T vs CAT28F010HA-90
CAT28F010TI90 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28F001H-90T vs CAT28F010TI90
CAT28F001TRI-90TE7 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001TRI-90TE7
CAT28F001HI-90T Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001HI-90T
CAT28F001T-90B Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001T-90B
CAT28F001TI-90BT Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001TI-90BT
MX28F1000PRC-90-C4 128KX8 FLASH 12V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 Macronix International Co Ltd CAT28F001H-90T vs MX28F1000PRC-90-C4
Part Number Description Manufacturer Compare
AM29F010B-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD CAT28F001H-90T vs AM29F010B-55EE
AM29LV010B-45RFC Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142BD, TSOP-32 AMD CAT28F001H-90T vs AM29LV010B-45RFC
AM29LV001BT-45RFI Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD CAT28F001H-90T vs AM29LV001BT-45RFI
CAT28F001T-70B Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F001T-70B
AM29F010B-90FI Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F001H-90T vs AM29F010B-90FI
SST39SF010A-70-4C-WHE Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology CAT28F001H-90T vs SST39SF010A-70-4C-WHE
CAT28F010TRI-70T Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F010TRI-70T
SST27SF010-70-3C-WHE Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, MO-142BA, TSOP1-32 Silicon Storage Technology CAT28F001H-90T vs SST27SF010-70-3C-WHE
AM29F010B-70FI Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD CAT28F001H-90T vs AM29F010B-70FI
CAT28F010TI-90 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F001H-90T vs CAT28F010TI-90

Related Parts for CAT28F001H-90T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F001H-90T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F001H-90T by Catalyst Semiconductor

  • Please alert me when CAT28F001H-90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F001H-90T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F001H-90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F001H-90T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F001H-90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F001H-90T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: