Part Details for CAT28F001H-90TE13 by Catalyst Semiconductor
Overview of CAT28F001H-90TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001H-90TE13
CAT28F001H-90TE13 CAD Models
CAT28F001H-90TE13 Part Data Attributes
|
CAT28F001H-90TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001H-90TE13
Catalyst Semiconductor
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | DEEP POWER-DOWN | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001H-90TE13
This table gives cross-reference parts and alternative options found for CAT28F001H-90TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001H-90TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010TRA-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F010TRA-90 |
CAT28F010TR-90TE13 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F010TR-90TE13 |
CAT28F010HA-90 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F001H-90TE13 vs CAT28F010HA-90 |
CAT28F010TI90 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F001H-90TE13 vs CAT28F010TI90 |
CAT28F001TRI-90TE7 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F001TRI-90TE7 |
CAT28F001HI-90T | Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F001HI-90T |
CAT28F001T-90B | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F001T-90B |
CAT28F001H-90T | Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F001H-90T |
CAT28F001TI-90BT | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | CAT28F001H-90TE13 vs CAT28F001TI-90BT |
MX28F1000PRC-90-C4 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Macronix International Co Ltd | CAT28F001H-90TE13 vs MX28F1000PRC-90-C4 |