Part Details for MX25L512EOI-10G by Macronix International Co Ltd
Overview of MX25L512EOI-10G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX25L512EOI-10G
MX25L512EOI-10G CAD Models
MX25L512EOI-10G Part Data Attributes:
|
MX25L512EOI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L512EOI-10G
Macronix International Co Ltd
Flash, 256KX2, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L512EOI-10G
This table gives cross-reference parts and alternative options found for MX25L512EOI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L512EOI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN25F05-75GI | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | MX25L512EOI-10G vs EN25F05-75GI |
MX25L512EMI-10G | Flash, 256KX2, PDSO8, SOP-8 | Macronix International Co Ltd | MX25L512EOI-10G vs MX25L512EMI-10G |
EN25F05-100GIP | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | MX25L512EOI-10G vs EN25F05-100GIP |
AT25F512N-10SC-2.7 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | MX25L512EOI-10G vs AT25F512N-10SC-2.7 |
M25P05-AVDW6T | Flash, 64KX8, PDSO8, TSSOP-8 | Numonyx Memory Solutions | MX25L512EOI-10G vs M25P05-AVDW6T |
M25P05-AVMN6TP | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | MX25L512EOI-10G vs M25P05-AVMN6TP |
M25P05-AVMN6TG | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | MX25L512EOI-10G vs M25P05-AVMN6TG |
LE25FV051T | Flash, 64KX8, PDSO8, 0.225 INCH, PLASTIC, MSOP-8 | SANYO Electric Co Ltd | MX25L512EOI-10G vs LE25FV051T |
M25P05-VMN6 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | MX25L512EOI-10G vs M25P05-VMN6 |
MX25L512EOI-12G | Flash, 256KX2, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Macronix International Co Ltd | MX25L512EOI-10G vs MX25L512EOI-12G |