Part Details for MX25L512EOI-12G by Macronix International Co Ltd
Overview of MX25L512EOI-12G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for MX25L512EOI-12G
MX25L512EOI-12G CAD Models
MX25L512EOI-12G Part Data Attributes
|
MX25L512EOI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L512EOI-12G
Macronix International Co Ltd
Flash, 256KX2, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 86 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L512EOI-12G
This table gives cross-reference parts and alternative options found for MX25L512EOI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L512EOI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M25P05-AVDW6T | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, TSSOP-8 | MX25L512EOI-12G vs M25P05-AVDW6T |
M25P05-AVMN6G | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L512EOI-12G vs M25P05-AVMN6G |
MX25L512EOI-10G | Macronix International Co Ltd | Check for Price | Flash, 256KX2, PDSO8, TSSOP-8 | MX25L512EOI-12G vs MX25L512EOI-10G |
M25P05-AVMN6TG | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L512EOI-12G vs M25P05-AVMN6TG |
M25P05-VMW6T | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | MX25L512EOI-12G vs M25P05-VMW6T |
AT25F512N-10SC-2.7 | Atmel Corporation | Check for Price | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MX25L512EOI-12G vs AT25F512N-10SC-2.7 |
M25P05-VMW6 | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | MX25L512EOI-12G vs M25P05-VMW6 |
M25P05-AVDW6P | Numonyx Memory Solutions | Check for Price | Flash, 64KX8, PDSO8, ROHS COMPLIANT, TSSOP-8 | MX25L512EOI-12G vs M25P05-AVDW6P |
LE25FV051T | SANYO Electric Co Ltd | Check for Price | Flash, 64KX8, PDSO8, 0.225 INCH, PLASTIC, MSOP-8 | MX25L512EOI-12G vs LE25FV051T |
EN25F05-75GIP | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 64KX8, PDSO8, SOP-8 | MX25L512EOI-12G vs EN25F05-75GIP |