Part Details for LE25FV051T by SANYO Electric Co Ltd
Overview of LE25FV051T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for LE25FV051T
LE25FV051T CAD Models
LE25FV051T Part Data Attributes:
|
LE25FV051T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LE25FV051T
SANYO Electric Co Ltd
Flash, 64KX8, PDSO8, 0.225 INCH, PLASTIC, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | MSOP | |
Package Description | 0.225 INCH, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LE25FV051T
This table gives cross-reference parts and alternative options found for LE25FV051T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE25FV051T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN25F05-75GI | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | LE25FV051T vs EN25F05-75GI |
MX25L512EMI-10G | Flash, 256KX2, PDSO8, SOP-8 | Macronix International Co Ltd | LE25FV051T vs MX25L512EMI-10G |
EN25F05-100GIP | Flash, 64KX8, PDSO8, SOP-8 | Elite Semiconductor Memory Technology Inc | LE25FV051T vs EN25F05-100GIP |
AT25F512N-10SC-2.7 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | LE25FV051T vs AT25F512N-10SC-2.7 |
M25P05-AVDW6T | Flash, 64KX8, PDSO8, TSSOP-8 | Numonyx Memory Solutions | LE25FV051T vs M25P05-AVDW6T |
M25P05-AVMN6TP | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | LE25FV051T vs M25P05-AVMN6TP |
M25P05-AVMN6TG | Flash, 64KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | LE25FV051T vs M25P05-AVMN6TG |
MX25L512EOI-10G | Flash, 256KX2, PDSO8, TSSOP-8 | Macronix International Co Ltd | LE25FV051T vs MX25L512EOI-10G |
M25P05-VMN6 | Flash, 64KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | LE25FV051T vs M25P05-VMN6 |
MX25L512EOI-12G | Flash, 256KX2, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Macronix International Co Ltd | LE25FV051T vs MX25L512EOI-12G |