Part Details for MX23C8111PC-95 by Macronix International Co Ltd
Overview of MX23C8111PC-95 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for MX23C8111PC-95
MX23C8111PC-95 CAD Models
MX23C8111PC-95 Part Data Attributes
|
MX23C8111PC-95
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23C8111PC-95
Macronix International Co Ltd
MASK ROM, 512KX16, 90ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 512K X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 51.94 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX23C8111PC-95
This table gives cross-reference parts and alternative options found for MX23C8111PC-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23C8111PC-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN62428P-15 | 1MX8 MASK PROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Renesas Electronics Corporation | MX23C8111PC-95 vs HN62428P-15 |
M27C800-90XF6 | 512KX16 UVPROM, 90ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | MX23C8111PC-95 vs M27C800-90XF6 |
MX23C8111PC-12 | MASK ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MX23C8111PC-95 vs MX23C8111PC-12 |
K3N4C1000D-DC15 | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MX23C8111PC-95 vs K3N4C1000D-DC15 |
HY23V08200D-120 | MASK ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | SK Hynix Inc | MX23C8111PC-95 vs HY23V08200D-120 |
GM23C8100A-15 | MASK ROM, 1MX8, 150ns, CMOS, PDIP42, | LG Semicon Co Ltd | MX23C8111PC-95 vs GM23C8100A-15 |
AT27C8192-10PI | OTP ROM, 1MX8, 100ns, CMOS, PDIP42 | Microchip Technology Inc | MX23C8111PC-95 vs AT27C8192-10PI |
AM27C800-150DEB | UVPROM, 1MX8, 150ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | MX23C8111PC-95 vs AM27C800-150DEB |
GM23V8100A-20 | MASK ROM, 1MX8, 200ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | MX23C8111PC-95 vs GM23V8100A-20 |
AT27C800-15DI | UVPROM, 1MX8, 150ns, CMOS, CDIP42, 0.600 INCH, WINDOWED, CERDIP-42 | Atmel Corporation | MX23C8111PC-95 vs AT27C800-15DI |