MX23C8111PC-95 vs M27C800-90XF6 feature comparison

MX23C8111PC-95 Macronix International Co Ltd

Buy Now Datasheet

M27C800-90XF6 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP42,.6 WINDOWED, FRIT SEALED, CERAMIC, DIP-42
Pin Count 42 42
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 90 ns 90 ns
Additional Feature CAN ALSO BE CONFIGURED AS 512K X 16
Alternate Memory Width 8 8
JESD-30 Code R-PDIP-T42 R-GDIP-T42
JESD-609 Code e0 e3
Length 51.94 mm 54.635 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MASK ROM UVPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP42,.6 DIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9 mm 5.97 mm
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.06 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE

Compare MX23C8111PC-95 with alternatives

Compare M27C800-90XF6 with alternatives