Part Details for MX1PMT4128 by Microsemi Corporation
Overview of MX1PMT4128 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1PMT4128
MX1PMT4128 CAD Models
MX1PMT4128 Part Data Attributes
|
MX1PMT4128
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1PMT4128
Microsemi Corporation
Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-216 | |
Package Description | S-PSSO-G1 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for MX1PMT4128
This table gives cross-reference parts and alternative options found for MX1PMT4128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1PMT4128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4128C-1 | Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MX1PMT4128 vs JANTX1N4128C-1 |
JANHCA1N4128C | Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | MX1PMT4128 vs JANHCA1N4128C |
MA1PMT4128E3 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 | Microsemi Corporation | MX1PMT4128 vs MA1PMT4128E3 |
JANTXV1N4128 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MX1PMT4128 vs JANTXV1N4128 |
JANTXV1N4128-1 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MX1PMT4128 vs JANTXV1N4128-1 |
CD4128 | Zener Diode, | MACOM | MX1PMT4128 vs CD4128 |
JANHCA1N4128C | Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | MX1PMT4128 vs JANHCA1N4128C |
JANHCA1N4128D | Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | MX1PMT4128 vs JANHCA1N4128D |
JAN1N4128D-1 | Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | MX1PMT4128 vs JAN1N4128D-1 |
1N4128TR | Zener Diode, 60V V(Z), 0.25W, Silicon, Unidirectional, DO-35 | Central Semiconductor Corp | MX1PMT4128 vs 1N4128TR |