Diodes
JANHCA1N4128C
Description: Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2

Overview of JANHCA1N4128C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANHCA1N4128C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N4128C by Microsemi Corporation

JANHCA1N4128C
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
DIE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
400 Ω
JESD-30 Code
S-XXUC-N2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
60 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANHCA1N4128C
    Microsemi Corporation
    Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for JANHCA1N4128C

This table gives cross-reference parts and alternative options found for JANHCA1N4128C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4128C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4128TR Zener Diode, 60V V(Z), 0.25W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp JANHCA1N4128C vs 1N4128TR
JANHCA1N4128C Zener Diode, 60V V(Z), 2%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4128C vs JANHCA1N4128C
JANTXV1N4128-1 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4128C vs JANTXV1N4128-1
JANTXV1N4128 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4128C vs JANTXV1N4128
JANHCA1N4128D Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4128C vs JANHCA1N4128D
JANHCA1N4128D Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4128C vs JANHCA1N4128D
JANTXV1N4128D-1 Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANHCA1N4128C vs JANTXV1N4128D-1
JANHCA1N4128 Zener Diode, 60V V(Z), 5%, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4128C vs JANHCA1N4128
CD4128 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4128C vs CD4128
CD4128 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4128C vs CD4128
Part Number Description Manufacturer Compare
JANTX1N4128C-1 Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4128C vs JANTX1N4128C-1
MX1PMT4128 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JANHCA1N4128C vs MX1PMT4128
MA1PMT4128E3 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, POWERMITE-2 Microsemi Corporation JANHCA1N4128C vs MA1PMT4128E3
JANTXV1N4128 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4128C vs JANTXV1N4128
JANTXV1N4128-1 Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANHCA1N4128C vs JANTXV1N4128-1
CD4128 Zener Diode, MACOM JANHCA1N4128C vs CD4128
JANHCA1N4128C Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4128C vs JANHCA1N4128C
JANHCA1N4128D Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N4128C vs JANHCA1N4128D
JAN1N4128D-1 Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANHCA1N4128C vs JAN1N4128D-1
1N4128TR Zener Diode, 60V V(Z), 0.25W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp JANHCA1N4128C vs 1N4128TR

Related Parts for JANHCA1N4128C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N4128C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N4128C by Microsemi Corporation

  • Please alert me when JANHCA1N4128C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANHCA1N4128C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N4128C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANHCA1N4128C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N4128C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N4128C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: