Part Details for JANTX1N4128C-1 by Cobham Semiconductor Solutions
Overview of JANTX1N4128C-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N4128C-1
JANTX1N4128C-1 CAD Models
JANTX1N4128C-1 Part Data Attributes
|
JANTX1N4128C-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4128C-1
Cobham Semiconductor Solutions
Zener Diode, 60V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 60 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4128C-1
This table gives cross-reference parts and alternative options found for JANTX1N4128C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4128C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4128TR | Zener Diode, 60V V(Z), 0.25W, Silicon, Unidirectional, DO-35 | Central Semiconductor Corp | JANTX1N4128C-1 vs 1N4128TR |
JANHCA1N4128C | Zener Diode, 60V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANTX1N4128C-1 vs JANHCA1N4128C |
JANTXV1N4128-1 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4128C-1 vs JANTXV1N4128-1 |
JANTXV1N4128 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N4128C-1 vs JANTXV1N4128 |
JANHCA1N4128D | Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANTX1N4128C-1 vs JANHCA1N4128D |
JANHCA1N4128D | Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4128C-1 vs JANHCA1N4128D |
JANTXV1N4128D-1 | Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTX1N4128C-1 vs JANTXV1N4128D-1 |
JANHCA1N4128 | Zener Diode, 60V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N4128C-1 vs JANHCA1N4128 |
CD4128 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTX1N4128C-1 vs CD4128 |
CD4128 | Zener Diode, 60V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4128C-1 vs CD4128 |