Part Details for MX1N5932BG by Microsemi Corporation
Overview of MX1N5932BG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX1N5932BG
MX1N5932BG CAD Models
MX1N5932BG Part Data Attributes
|
MX1N5932BG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1N5932BG
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for MX1N5932BG
This table gives cross-reference parts and alternative options found for MX1N5932BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX1N5932BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C20-AP | Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | MX1N5932BG vs BZX85C20-AP |
1N5932BG | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | MX1N5932BG vs 1N5932BG |
BZX85C20 | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | MX1N5932BG vs BZX85C20 |
1N5932BG | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MX1N5932BG vs 1N5932BG |
1N5932B-T | Zener Diode, | Micro Commercial Components | MX1N5932BG vs 1N5932B-T |
BZX85C20GPHFAMP | Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | MX1N5932BG vs BZX85C20GPHFAMP |
1N5932B_R2_10001 | Zener Diode | PanJit Semiconductor | MX1N5932BG vs 1N5932B_R2_10001 |
BZX85C20RLRL | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | MX1N5932BG vs BZX85C20RLRL |
1N5932B_B0_10001 | Zener Diode | PanJit Semiconductor | MX1N5932BG vs 1N5932B_B0_10001 |
BZX85C20-T | Zener Diode, | Micro Commercial Components | MX1N5932BG vs BZX85C20-T |