1N5932B_R2_10001
Description: Zener Diode

Overview of 1N5932B_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for 1N5932B_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-1N5932B_R2_10001
Mouser Electronics Zener Diodes 1500mW ZENER 20V RoHS: Compliant 0
  • 5,000 $0.0800
  • 10,000 $0.0660
  • 25,000 $0.0650
  • 50,000 $0.0540
  • 100,000 $0.0530
$0.0530 / $0.0800 Order Now
NAC 1500mW,ZENER,DO-41,20V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for 1N5932B_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5932B_R2_10001 by PanJit Semiconductor

1N5932B_R2_10001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-XALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
20 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
18.7 mA
Want to compare parts?
  1. 1N5932B_R2_10001
    PanJit Semiconductor
    Zener Diode
    VS

Alternate Parts for 1N5932B_R2_10001

This table gives cross-reference parts and alternative options found for 1N5932B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5932B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C20RL Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5932B_R2_10001 vs BZX85C20RL
1N5932B-B Zener Diode, Micro Commercial Components 1N5932B_R2_10001 vs 1N5932B-B
1N5932B Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5932B_R2_10001 vs 1N5932B
1N5932BRLG 3.0 W Zener Diode Voltage Regulator 20 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL onsemi 1N5932B_R2_10001 vs 1N5932BRLG
1N5932BP-TP Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5932B_R2_10001 vs 1N5932BP-TP
BZX85C20-A Zener Diode, Micro Commercial Components 1N5932B_R2_10001 vs BZX85C20-A
BZX85C20 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors 1N5932B_R2_10001 vs BZX85C20
BZX85C20GPHFAMP Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5932B_R2_10001 vs BZX85C20GPHFAMP
1N5932B_R2_00001 Zener Diode PanJit Semiconductor 1N5932B_R2_10001 vs 1N5932B_R2_00001
1N5932BPE3 Zener Diode Microsemi Corporation 1N5932B_R2_10001 vs 1N5932BPE3
Part Number Description Manufacturer Compare
MTZJT-7710 Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor 1N5932B_R2_10001 vs MTZJT-7710
BZX85C20RLRL 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N5932B_R2_10001 vs BZX85C20RLRL
MV1N5252ATR Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5932B_R2_10001 vs MV1N5252ATR
1N5932 Zener Diode, 20V V(Z), 20%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5932B_R2_10001 vs 1N5932
BZX79-C20,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia 1N5932B_R2_10001 vs BZX79-C20,143
TCBZX85C20 Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5932B_R2_10001 vs TCBZX85C20
1N5932A Zener Diode, 20V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N5932B_R2_10001 vs 1N5932A
MTZJ2.0 Zener Diode, 2V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor 1N5932B_R2_10001 vs MTZJ2.0
TCBZX79C4V3 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5932B_R2_10001 vs TCBZX79C4V3
1N5932A Diode Zener Single 20V 10% 1.5W 2-Pin DO-41 New Jersey Semiconductor Products Inc 1N5932B_R2_10001 vs 1N5932A

Related Parts for 1N5932B_R2_10001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5932B_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5932B_R2_10001 by PanJit Semiconductor

  • Please alert me when 1N5932B_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5932B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5932B_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5932B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5932B_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5932B_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: