Datasheets
1N5932BG by:

20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN

Part Details for 1N5932BG by onsemi

Overview of 1N5932BG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5932BG

1N5932BG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5932BG Part Data Attributes

1N5932BG onsemi
Buy Now Datasheet
Compare Parts:
1N5932BG onsemi 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code DO-41
Package Description LEAD FREE, PLASTIC, CASE 59-10, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 59-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 14 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 18.7 mA

Alternate Parts for 1N5932BG

This table gives cross-reference parts and alternative options found for 1N5932BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5932BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX85C20-AP Zener Diode, 20V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components 1N5932BG vs BZX85C20-AP
1N5932BPE3 Zener Diode Microsemi Corporation 1N5932BG vs 1N5932BPE3
1N5932BGTR Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5932BG vs 1N5932BGTR
1N5932BRNG ZEN SUR30 REG 3W 20 V, AXIAL LEAD, 3000-FNFLD onsemi 1N5932BG vs 1N5932BRNG
1N5932BTR Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5932BG vs 1N5932BTR
BZX85C20R0 Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor 1N5932BG vs BZX85C20R0
MQ1N5932BGTR Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5932BG vs MQ1N5932BGTR
BZX85C20RLTA2 Zener Diode, 20V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5932BG vs BZX85C20RLTA2
1N5932B_AY_10001 Zener Diode PanJit Semiconductor 1N5932BG vs 1N5932B_AY_10001
BZX85C20GPTR Zener Diode, 20V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N5932BG vs BZX85C20GPTR
Part Number Description Manufacturer Compare
BZX79C4V3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N5932BG vs BZX79C4V3
MSP1N5932AGTR Zener Diode, 20V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5932BG vs MSP1N5932AGTR
1N5932BTR Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5932BG vs 1N5932BTR
MV1N5252A-1 Zener Diode, 24V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5932BG vs MV1N5252A-1
BZX79C20 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd 1N5932BG vs BZX79C20
RD6.2EC Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc 1N5932BG vs RD6.2EC
MTZJT-722.7 Zener Diode, 2.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor 1N5932BG vs MTZJT-722.7
1N5932A Zener Diode, 20V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5932BG vs 1N5932A
1N5932B_R2_10001 Zener Diode PanJit Semiconductor 1N5932BG vs 1N5932B_R2_10001
MV1N5932AG Zener Diode, 20V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5932BG vs MV1N5932AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5932BG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5932BG by onsemi

Select Manufacturer
Which Manufacturer of 1N5932BG would you like to use for your alert(s)?
  • Please alert me when 1N5932BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5932BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5932BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5932BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5932BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5932BG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: