Part Details for MX0912B251Y,114 by NXP Semiconductors
Overview of MX0912B251Y,114 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MX0912B251Y,114
MX0912B251Y,114 CAD Models
MX0912B251Y,114 Part Data Attributes:
|
MX0912B251Y,114
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MX0912B251Y,114
NXP Semiconductors
MX0912B251Y
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFM | |
Package Description | METAL CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT439A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MX0912B251Y,114
This table gives cross-reference parts and alternative options found for MX0912B251Y,114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX0912B251Y,114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX0912B251YTRAY | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC PACKAGE-2 | NXP Semiconductors | MX0912B251Y,114 vs MX0912B251YTRAY |
MX0912B251Y | L BAND, Si, NPN, RF POWER TRANSISTOR, METAL CERAMIC, SOT-439A, 3 PIN | NXP Semiconductors | MX0912B251Y,114 vs MX0912B251Y |