Diodes
MVMLL5250B-1
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Overview of MVMLL5250B-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVMLL5250B-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVMLL5250B-1 by Microsemi Corporation

MVMLL5250B-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
6.2 mA
Want to compare parts?
  1. MVMLL5250B-1
    Microsemi Corporation
    Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
    VS

Alternate Parts for MVMLL5250B-1

This table gives cross-reference parts and alternative options found for MVMLL5250B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVMLL5250B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL968B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MVMLL5250B-1 vs CDLL968B
MQMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MQMLL5250B-1E3
MXMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MXMLL5250B-1E3
MQMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MQMLL5250B-1
MXMLL5250B-1TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MXMLL5250B-1TR
MSPMLL5250B-1E3TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MSPMLL5250B-1E3TR
JANTX1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs JANTX1N968BUR-1
JAN1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MVMLL5250B-1 vs JAN1N968BUR-1
MLL5250BUR-1E3TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MLL5250BUR-1E3TR
MVMLL5250B-1TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MVMLL5250B-1TR
Part Number Description Manufacturer Compare
MSPMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MSPMLL5250B-1
JANTXV1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs JANTXV1N968BUR-1
JANTX1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs JANTX1N968BUR-1
LL968B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc MVMLL5250B-1 vs LL968B
CDLL968B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MVMLL5250B-1 vs CDLL968B
MXMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MXMLL5250B-1E3
JANTXV1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency MVMLL5250B-1 vs JANTXV1N968BUR-1
CDLL968BE3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs CDLL968BE3
MVMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MVMLL5250B-1E3
MXMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MVMLL5250B-1 vs MXMLL5250B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVMLL5250B-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVMLL5250B-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MVMLL5250B-1 would you like to use for your alert(s)?
  • Please alert me when MVMLL5250B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MVMLL5250B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVMLL5250B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MVMLL5250B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVMLL5250B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVMLL5250B-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: