LL968B
Description: Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,

Overview of LL968B by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LL968B by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL968B by Bkc Semiconductors Inc

LL968B
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
17.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
6.2 mA
Want to compare parts?
  1. LL968B
    Bkc Semiconductors Inc
    Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,
    VS

Alternate Parts for LL968B

This table gives cross-reference parts and alternative options found for LL968B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL968B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDLL968B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc LL968B vs CDLL968B
MQMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MQMLL5250B-1E3
MXMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MXMLL5250B-1E3
MQMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MQMLL5250B-1
MXMLL5250B-1TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MXMLL5250B-1TR
MSPMLL5250B-1E3TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MSPMLL5250B-1E3TR
JANTX1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL968B vs JANTX1N968BUR-1
JAN1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc LL968B vs JAN1N968BUR-1
MLL5250BUR-1E3TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MLL5250BUR-1E3TR
MVMLL5250B-1TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MVMLL5250B-1TR
Part Number Description Manufacturer Compare
MSPMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MSPMLL5250B-1
JANTXV1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL968B vs JANTXV1N968BUR-1
JANTX1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL968B vs JANTX1N968BUR-1
CDLL968B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc LL968B vs CDLL968B
MXMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MXMLL5250B-1E3
JANTXV1N968BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency LL968B vs JANTXV1N968BUR-1
CDLL968BE3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL968B vs CDLL968BE3
MVMLL5250B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MVMLL5250B-1E3
MXMLL5250B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MXMLL5250B-1
MQMLL5250B-1E3TR Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL968B vs MQMLL5250B-1E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL968B by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL968B by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of LL968B would you like to use for your alert(s)?
  • Please alert me when LL968B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL968B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL968B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL968B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL968B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL968B by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: