Datasheets
MLL5250BUR-1E3TR by: Microsemi Corporation

Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2

Part Details for MLL5250BUR-1E3TR by Microsemi Corporation

Overview of MLL5250BUR-1E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Audio and Video Systems Aerospace and Defense Entertainment and Gaming

Part Details for MLL5250BUR-1E3TR

MLL5250BUR-1E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLL5250BUR-1E3TR Part Data Attributes

MLL5250BUR-1E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MLL5250BUR-1E3TR Microsemi Corporation Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AA
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH; 2000
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 6.2 mA

Alternate Parts for MLL5250BUR-1E3TR

This table gives cross-reference parts and alternative options found for MLL5250BUR-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL5250BUR-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MLL5250BTR Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MLL5250BTR
CDLL968BE3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 MLL5250BUR-1E3TR vs CDLL968BE3
MQMLL5250B-1 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MQMLL5250B-1
MXMLL5250B-1 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MXMLL5250B-1
MQMLL5250B-1E3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MQMLL5250B-1E3
MVMLL5250B-1E3TR Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MVMLL5250B-1E3TR
JAN1N968BUR-1 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 MLL5250BUR-1E3TR vs JAN1N968BUR-1
MLL5250BUR-1E3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MLL5250BUR-1E3
MSPMLL5250B-1E3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MSPMLL5250B-1E3
Part Number Manufacturer Composite Price Description Compare
MXMLL5250B-1E3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MXMLL5250B-1E3
1N968BUR-1E3 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 MLL5250BUR-1E3TR vs 1N968BUR-1E3
MQMLL5250B-1E3TR Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MQMLL5250B-1E3TR
JANTXV1N968BUR-1 Defense Logistics Agency Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 MLL5250BUR-1E3TR vs JANTXV1N968BUR-1
MVMLL5250B-1TR Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MVMLL5250B-1TR
JANTX1N968BUR-1 Defense Logistics Agency Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 MLL5250BUR-1E3TR vs JANTX1N968BUR-1
JAN1N968BUR-1 Defense Logistics Agency Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 MLL5250BUR-1E3TR vs JAN1N968BUR-1
MVMLL5250B-1 Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MVMLL5250B-1
JAN1N968BUR-1 Bkc Semiconductors Inc Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MLL5250BUR-1E3TR vs JAN1N968BUR-1
MSPMLL5250B-1TR Microsemi Corporation Check for Price Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 MLL5250BUR-1E3TR vs MSPMLL5250B-1TR