There are no models available for this part yet.
Overview of MV834 by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
CAD Models for MV834 by Cobham PLC
Part Data Attributes for MV834 by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COBHAM PLC
|
Package Description
|
GLASS PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
30 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
1.9
|
Diode Capacitance-Nom
|
33 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
20
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for MV834
This table gives cross-reference parts and alternative options found for MV834. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV834, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV834 | 33pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MV834 vs MV834 |
MV834 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 33pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | MV834 vs MV834 |
MV834 | Variable Capacitance Diode, 33pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | MV834 vs MV834 |