Datasheets
MV53621.C4A1 by: QT Optoelectronics

Single Color LED, Yellow, Clear, T-1, 3mm,

Part Details for MV53621.C4A1 by QT Optoelectronics

Overview of MV53621.C4A1 by QT Optoelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RMQC4A1836DGBA-302#AC0 Renesas Electronics Corporation 18-Mbit DDR™ II SRAM 2-word Burst
RMQC4A1818DGBA-302#AC0 Renesas Electronics Corporation 18-Mbit DDR™ II SRAM 2-word Burst

Part Details for MV53621.C4A1

MV53621.C4A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MV53621.C4A1 Part Data Attributes

MV53621.C4A1 QT Optoelectronics
Buy Now Datasheet
Compare Parts:
MV53621.C4A1 QT Optoelectronics Single Color LED, Yellow, Clear, T-1, 3mm,
Part Life Cycle Code Obsolete
Ihs Manufacturer QT OPTOELECTRONICS
Reach Compliance Code unknown
Color YELLOW
Configuration SINGLE
Forward Current-Max 0.02 A
Lens Type CLEAR
Luminous Intensity-Nom 4 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.5 mm
Packing Method AMMO PACK
Peak Wavelength 585 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 45 deg

Alternate Parts for MV53621.C4A1

This table gives cross-reference parts and alternative options found for MV53621.C4A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53621.C4A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV53621.C4R1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C4R1
MV53621.C4R0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C4R0
MV53621.C1A1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C1A1
MV53621.C2A2 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C2A2
MV53621.C6A2 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C6A2
MV53621.C5A2 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C5A2
MV53621.C2A1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C2A1
MV53621.C1A0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C1A0
MV53621.C6R0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C6R0
MV53621.C5R1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C5R1
Part Number Description Manufacturer Compare
MV53621.C4A2 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C4A2
MV53621.C5R0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C5R0
MV53621.C6A1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C6A1
MV53621.C4R1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C4R1
MV53621.C5A1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C5A1
MV53621.C5R2 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C5R2
MV53621.C3A0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C3A0
MV53621.C6A0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C6A0
MV53621.C4A0 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C4A0
MV53621.C2A1 Single Color LED, Yellow, Clear, T-1, 3mm, QT Optoelectronics MV53621.C4A1 vs MV53621.C2A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV53621.C4A1 by QT Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV53621.C4A1 by QT Optoelectronics

Select Manufacturer
Which Manufacturer of MV53621.C4A1 would you like to use for your alert(s)?
  • Please alert me when MV53621.C4A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MV53621.C4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV53621.C4A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MV53621.C4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV53621.C4A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV53621.C4A1 by QT Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: