Part Details for MV53621.C6A1 by QT Optoelectronics
Overview of MV53621.C6A1 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MV53621.C6A1
MV53621.C6A1 CAD Models
MV53621.C6A1 Part Data Attributes
|
MV53621.C6A1
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV53621.C6A1
QT Optoelectronics
Single Color LED, Yellow, Clear, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for MV53621.C6A1
This table gives cross-reference parts and alternative options found for MV53621.C6A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53621.C6A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV53621.C5A1 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C5A1 |
MV53621.C4A0 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C4A0 |
MV53621.C6A2 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C6A2 |
MV53621.C3R0 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C3R0 |
MV53621.C1R2 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C1R2 |
MV53621.C2A1 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C2A1 |
MV53621.C5R1 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C5R1 |
MV53621.C5R2 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C5R2 |
MV53621.C6R1 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C6R1 |
MV53621.C4R1 | Single Color LED, Yellow, Clear, T-1, 3mm, | QT Optoelectronics | MV53621.C6A1 vs MV53621.C4R1 |