MV53621.C4A1 vs MV53621.C4R0 feature comparison

MV53621.C4A1 QT Optoelectronics

Buy Now Datasheet

MV53621.C4R0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type CLEAR CLEAR
Luminous Intensity-Nom 4 mcd 4 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.5 mm 4.5 mm
Packing Method AMMO PACK TR
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare MV53621.C4A1 with alternatives

Compare MV53621.C4R0 with alternatives