Part Details for MV53154 by Quality Technologies Corp
Overview of MV53154 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MV53154
MV53154 CAD Models
MV53154 Part Data Attributes
|
MV53154
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV53154
Quality Technologies Corp
Single Color LED, Yellow, T-1 3/4, 5mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV53154
This table gives cross-reference parts and alternative options found for MV53154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV53154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV53154 | Single Color LED, Yellow, Diffused Light Amber, T-1 3/4, 4.7mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV53154 vs MV53154 |
180-ECA | Single Color LED, Amber, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | MV53154 vs 180-ECA |
TLPY144 | Visible LED, SINGLE COLOR LED, PURE YELLOW, 4.9 mm | Toshiba America Electronic Components | MV53154 vs TLPY144 |
HLMP-3451-D0000 | Single Color LED, Yellow, T-1 3/4, 5mm | Hewlett Packard Co | MV53154 vs HLMP-3451-D0000 |
HLMP-3490-I0002 | Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV53154 vs HLMP-3490-I0002 |
SSL-LX5063YD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | MV53154 vs SSL-LX5063YD |
HLMP-3490-I0002 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | MV53154 vs HLMP-3490-I0002 |
HLMP-3451-D0000 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | MV53154 vs HLMP-3451-D0000 |
HLMP-3490 | Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm | Hewlett Packard Co | MV53154 vs HLMP-3490 |
HLMP-3450 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV53154 vs HLMP-3450 |