Part Details for MV2105G by onsemi
Overview of MV2105G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV2105G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7568
|
Newark | Mv2105G, Zener Diodes |Onsemi MV2105G Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4480 | Buy Now |
|
Rochester Electronics | Variable Capacitance Diode, High Frequency to Ultra High Frequency ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6720 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MV2105G
MV2105G CAD Models
MV2105G Part Data Attributes:
|
MV2105G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MV2105G
onsemi
30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 182-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH Q, HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2105G
This table gives cross-reference parts and alternative options found for MV2105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MV2105G vs MV2105RLRA |
MV2105 | 30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | MV2105G vs MV2105 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2105G vs KSV2105 |
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MV2105G vs MV2105RLRA |
TMV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2105G vs TMV2105 |
MV2105 | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2105G vs MV2105 |
TMV2105 | 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | MV2105G vs TMV2105 |
MV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, | MACOM | MV2105G vs MV2105 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2105G vs KSV2105 |