Part Details for MV2105 by MACOM
Overview of MV2105 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV2105
MV2105 CAD Models
MV2105 Part Data Attributes:
|
MV2105
MACOM
Buy Now
Datasheet
|
Compare Parts:
MV2105
MACOM
Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2105
This table gives cross-reference parts and alternative options found for MV2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MV2105 vs MV2105RLRA |
MV2105 | 30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | MV2105 vs MV2105 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2105 vs KSV2105 |
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MV2105 vs MV2105RLRA |
TMV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2105 vs TMV2105 |
MV2105 | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2105 vs MV2105 |
TMV2105 | 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | MV2105 vs TMV2105 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2105 vs KSV2105 |