-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MV2105
onsemi
Buy Now
Datasheet
|
Compare Parts:
MV2105
onsemi
30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | PLASTIC, CASE 182-06, TO-226AC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 182-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH Q, HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 400 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
This table gives cross-reference parts and alternative options found for MV2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MV2105 vs MV2105RLRA |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2105 vs KSV2105 |
MV2105RLRA | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MV2105 vs MV2105RLRA |
TMV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2105 vs TMV2105 |
MV2105 | HF-UHF BAND, 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2105 vs MV2105 |
TMV2105 | 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN | Aeroflex Inc | MV2105 vs TMV2105 |
MV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, | MACOM | MV2105 vs MV2105 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2105 vs KSV2105 |