Part Details for MV2101G by onsemi
Overview of MV2101G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV2101G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7567
|
Newark | Mv2101G, Zener Diodes |Onsemi MV2101G Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Rochester Electronics | Variable Capacitance Diode, High Frequency to Ultra High Frequency ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MV2101G
MV2101G CAD Models
MV2101G Part Data Attributes:
|
MV2101G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MV2101G
onsemi
DIODE HF-UHF BAND, 6.8 pF, 30 V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN, Variable Capacitance Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-06 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH Q, HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 450 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV2101G
This table gives cross-reference parts and alternative options found for MV2101G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2101G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V907 | Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2101G vs V907 |
MV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 | Aeroflex Inc | MV2101G vs MV2101 |
TMV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, TO-92, PLASTIC, CASE 182-02, 2 PIN | Cobham Semiconductor Solutions | MV2101G vs TMV2105 |
1N4786 | Variable Capacitance Diode, 6.8pF C(T), 25V, Silicon, DO-7 | International Semiconductor Inc | MV2101G vs 1N4786 |
PC138 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt | Msi Electronics Inc | MV2101G vs PC138 |
MV1620 | Variable Capacitance Diode, 6.8pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2101G vs MV1620 |
KSV2105 | Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2101G vs KSV2105 |
PC107 | Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt | Msi Electronics Inc | MV2101G vs PC107 |
KSV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | MV2101G vs KSV2101 |
MV2105 | 30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | MV2101G vs MV2105 |