MV2101G
vs
V907
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
COBHAM PLC
|
Part Package Code |
TO-92
|
|
Package Description |
LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN
|
GLASS PACKAGE-2
|
Pin Count |
3
|
|
Manufacturer Package Code |
CASE 182-06
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
HIGH Q, HIGH RELIABILITY
|
ULTRA-LOW LEAKAGE
|
Breakdown Voltage-Min |
30 V
|
28 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
10%
|
20%
|
Diode Capacitance Ratio-Min |
2.5
|
|
Diode Capacitance-Nom |
6.8 pF
|
7 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
|
JEDEC-95 Code |
TO-92
|
DO-7
|
JESD-30 Code |
O-PBCY-T2
|
O-LALF-W2
|
JESD-609 Code |
e1
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.28 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Quality Factor-Min |
450
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
28 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
AXIAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
20
|
Case Connection |
|
ISOLATED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MV2101G with alternatives
Compare V907 with alternatives