Diodes
MV1N5919CGTR
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MV1N5919CGTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MV1N5919CGTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MV1N5919CGTR by Microsemi Corporation

MV1N5919CGTR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
66.9 mA
Want to compare parts?
  1. MV1N5919CGTR
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MV1N5919CGTR

This table gives cross-reference parts and alternative options found for MV1N5919CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1N5919CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp MV1N5919CGTR vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MX1N5919CGTR
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MV1N5919CGTR vs 1N5919C
MQ1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MQ1N5919CG
MSP1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MSP1N5919CG
1N5919CGE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs 1N5919CGE3
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MV1N5919CGTR vs 1N5919C-BP
1N5919CE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation MV1N5919CGTR vs 1N5919CE3
MV1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MV1N5919CG
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MX1N5919CG
Part Number Description Manufacturer Compare
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MX1N5919CG
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp MV1N5919CGTR vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MX1N5919CGTR
1N5919CE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation MV1N5919CGTR vs 1N5919CE3
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs 1N5919CG
MQ1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs MQ1N5919CGTR
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MV1N5919CGTR vs 1N5919C-BP
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MV1N5919CGTR vs 1N5919C
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MV1N5919CGTR vs 1N5919CG
1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MV1N5919CGTR vs 1N5919CGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MV1N5919CGTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MV1N5919CGTR by Microsemi Corporation

  • Please alert me when MV1N5919CGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MV1N5919CGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MV1N5919CGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MV1N5919CGTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MV1N5919CGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MV1N5919CGTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: