MSP1N5919CG
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN

Overview of MSP1N5919CG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP1N5919CG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1N5919CG by Microsemi Corporation

MSP1N5919CG
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
66.9 mA
Want to compare parts?
  1. MSP1N5919CG
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN
    VS

Alternate Parts for MSP1N5919CG

This table gives cross-reference parts and alternative options found for MSP1N5919CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1N5919CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp MSP1N5919CG vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MX1N5919CGTR
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MSP1N5919CG vs 1N5919C
MQ1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MQ1N5919CG
1N5919CGE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs 1N5919CGE3
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MSP1N5919CG vs 1N5919C-BP
1N5919CE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation MSP1N5919CG vs 1N5919CE3
MV1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MV1N5919CG
MV1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MV1N5919CGTR
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MX1N5919CG
Part Number Description Manufacturer Compare
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MX1N5919CG
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp MSP1N5919CG vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MX1N5919CGTR
1N5919CE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation MSP1N5919CG vs 1N5919CE3
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs 1N5919CG
MQ1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MQ1N5919CGTR
MV1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation MSP1N5919CG vs MV1N5919CGTR
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components MSP1N5919CG vs 1N5919C-BP
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation MSP1N5919CG vs 1N5919C
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc MSP1N5919CG vs 1N5919CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1N5919CG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1N5919CG by Microsemi Corporation

  • Please alert me when MSP1N5919CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1N5919CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1N5919CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1N5919CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1N5919CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1N5919CG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: