1N5919CE3
Microsemi Corporation
Description: Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN

Overview of 1N5919CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5919CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5919CE3 by Microsemi Corporation

1N5919CE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
66.9 mA
Want to compare parts?
  1. 1N5919CE3
    Microsemi Corporation
    Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N5919CE3

This table gives cross-reference parts and alternative options found for 1N5919CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5919CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5919CE3 vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MX1N5919CGTR
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5919CE3 vs 1N5919C
MQ1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MQ1N5919CG
MSP1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MSP1N5919CG
1N5919CGE3 Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs 1N5919CGE3
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5919CE3 vs 1N5919C-BP
MV1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MV1N5919CG
MV1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MV1N5919CGTR
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MX1N5919CG
Part Number Description Manufacturer Compare
MX1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MX1N5919CG
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5919CE3 vs 1N5919C
MX1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MX1N5919CGTR
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs 1N5919CG
MQ1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MQ1N5919CGTR
MV1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs MV1N5919CGTR
1N5919C-BP Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5919CE3 vs 1N5919C-BP
1N5919C Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation 1N5919CE3 vs 1N5919C
1N5919CG Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5919CE3 vs 1N5919CG
1N5919CGTR Zener Diode, 5.6V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5919CE3 vs 1N5919CGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5919CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5919CE3 by Microsemi Corporation

  • Please alert me when 1N5919CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5919CE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5919CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5919CE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5919CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5919CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: