Part Details for MURS360 by Diodes Incorporated
Overview of MURS360 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MURS360CT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMB TR 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3202 In Stock |
|
$0.1037 / $0.4800 | Buy Now |
DISTI #
MURS360
|
Avnet Americas | Diode Super-Fast Rectifier 600V 3A 2-Pin SMC - Tape and Reel (Alt: MURS360) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0815 / $0.0963 | Buy Now |
DISTI #
621-MURS360
|
Mouser Electronics | Rectifiers FRED GPP Rectifier SMC T&R 3K RoHS: Compliant | 48177 |
|
$0.1030 / $0.4700 | Buy Now |
DISTI #
A03:0893_07948993
|
Arrow Electronics | Rectifier Diode Switching 600V 3A 50ns 2-Pin SMC Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2318 | Asia - 3000 |
|
$0.0902 / $0.1119 | Buy Now |
DISTI #
MURS360
|
Avnet Americas | Diode Super-Fast Rectifier 600V 3A 2-Pin SMC - Tape and Reel (Alt: MURS360) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0815 / $0.0963 | Buy Now |
DISTI #
MURS360
|
Avnet Asia | Diode Super-Fast Rectifier 600V 3A 2-Pin SMC (Alt: MURS360) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MURS360
|
Avnet Silica | Diode Super-Fast Rectifier 600V 3A 2-Pin SMC (Alt: MURS360) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE GEN PURP 600V 3A SMB TR 3K / Diode 600 V 3A Surface Mount SMB | 150000 |
|
$0.3960 / $0.5940 | Buy Now |
Part Details for MURS360
MURS360 CAD Models
MURS360 Part Data Attributes:
|
MURS360
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MURS360
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS360
This table gives cross-reference parts and alternative options found for MURS360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360 vs MURS360HE3_A/I |
MURS360S-E3/52T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | MURS360 vs MURS360S-E3/52T |
MURS360HE3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS360 vs MURS360HE3/57T |
BYG60J/T1 | DIODE 600 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SOD-106, 2 PIN, Rectifier Diode | NXP Semiconductors | MURS360 vs BYG60J/T1 |
MURS360-E3 | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360 vs MURS360-E3 |
MURS360 | 4A, 600V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | MURS360 vs MURS360 |
MURS360-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | MURS360 vs MURS360-E3/9AT |
MURS360-B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Gulfsemi | MURS360 vs MURS360-B |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS360 vs MURS360 |
MURS360-E3/9AT | DIODE 4 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360 vs MURS360-E3/9AT |