-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6993
|
Newark | 3A, 600V, 50Ns, Smb Uf Rect. Smd |Vishay MURS360S-E3/52T Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
MURS360S-E3/52T
|
Avnet Americas | Diode Switching 600V 3A 2-Pin SMB T/R - Tape and Reel (Alt: MURS360S-E3/52T) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1166 / $0.1482 | Buy Now |
DISTI #
625-MURS360S-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 600V 50ns 35 Amp IFSM RoHS: Compliant | 10551 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
V72:2272_18777313
|
Arrow Electronics | Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2125 Container: Cut Strips | Americas - 2251 |
|
$0.1108 / $0.2850 | Buy Now |
DISTI #
E02:0323_00442177
|
Arrow Electronics | Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2405 | Europe - 750 |
|
$0.1136 / $0.1277 | Buy Now |
|
Future Electronics | MURS360S Series 600 V 3 A Surface Mount Ultrafast Plastic Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1290 | Buy Now |
|
Future Electronics | MURS360S Series 600 V 3 A Surface Mount Ultrafast Plastic Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1160 / $0.1290 | Buy Now |
|
Future Electronics | MURS360S Series 600 V 3 A Surface Mount Ultrafast Plastic Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.1160 / $0.1290 | Buy Now |
DISTI #
65252118
|
Verical | Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMB T/R Min Qty: 54 Package Multiple: 1 Date Code: 2125 | Americas - 2251 |
|
$0.1108 / $0.2123 | Buy Now |
DISTI #
77718607
|
Verical | Rectifier Diode Switching 600V 1.5A 75ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2405 | Americas - 750 |
|
$0.1135 / $0.1276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS360S-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS360S-E3/52T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS360S-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS360S-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS360B | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | MURS360S-E3/52T vs MURS360B |
MURS360HE3/57T | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | MURS360S-E3/52T vs MURS360HE3/57T |
SURS360DBT3G | 600 V, 3.0 A Ultrafast Rectifier, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS360S-E3/52T vs SURS360DBT3G |
MURS360S-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS360S-E3/52T vs MURS360S-M3/52T |
MURS360-H | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Formosa Microsemi Co Ltd | MURS360S-E3/52T vs MURS360-H |
BYG60J/T1 | DIODE 600 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, SOD-106, 2 PIN, Rectifier Diode | NXP Semiconductors | MURS360S-E3/52T vs BYG60J/T1 |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | MURS360S-E3/52T vs MURS360 |
MURS360 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Diodes Incorporated | MURS360S-E3/52T vs MURS360 |
NRVUS360VDBT3G | 600 V, 3.0 A Ultrafast Rectifier, 2500-REEL | onsemi | MURS360S-E3/52T vs NRVUS360VDBT3G |
MURS360SHE3/5BT | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | MURS360S-E3/52T vs MURS360SHE3/5BT |