Part Details for MURA120 by Taitron Components Inc
Overview of MURA120 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURA120
MURA120 CAD Models
MURA120 Part Data Attributes
|
MURA120
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
MURA120
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURA120
This table gives cross-reference parts and alternative options found for MURA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3 | Rectifier Diode, | Taitron Components Inc | MURA120 vs M3 |
PS1200 | Rectifier Diode, | Surge Components Inc | MURA120 vs PS1200 |
FM1200L-T | Rectifier Diode, | Rectron Semiconductor | MURA120 vs FM1200L-T |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | MURA120 vs CPD69-1N5614-CM |
S1DLWHRQG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | MURA120 vs S1DLWHRQG |
S1DLWHRVG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | MURA120 vs S1DLWHRVG |
AF3A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MURA120 vs AF3A |
ERA15-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | MURA120 vs ERA15-02 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | MURA120 vs DS120WV-T |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MURA120 vs AA3 |