There are no models available for this part yet.
Overview of FM1200L-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
CAD Models for FM1200L-T by Rectron Semiconductor
Part Data Attributes for FM1200L-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.85 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
200 µA
|
Reverse Test Voltage
|
200 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM1200L-T
This table gives cross-reference parts and alternative options found for FM1200L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1200L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR1U200P1-7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | FM1200L-T vs SBR1U200P1-7 |
MURS120 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM1200L-T vs MURS120 |
STTH102A | 200 V 1 A Ultrafast Recovery Diode | STMicroelectronics | FM1200L-T vs STTH102A |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | FM1200L-T vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | FM1200L-T vs MURA120 |
DSS120UTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FM1200L-T vs DSS120UTR |
CPD69-1N5614-WR | Rectifier Diode, | Central Semiconductor Corp | FM1200L-T vs CPD69-1N5614-WR |
AF3A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | FM1200L-T vs AF3A |
S1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | FM1200L-T vs S1D |
S1D | Rectifier Diode, | Taitron Components Inc | FM1200L-T vs S1D |