Datasheets
MUR820 by:

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE

Part Details for MUR820 by onsemi

Overview of MUR820 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MUR820

Part # Distributor Description Stock Price Buy
Bristol Electronics   507
RFQ
Quest Components Rectifier Diode, 200 Volt, TO-220AC 66
  • 1 $0.7500
  • 8 $0.6250
  • 33 $0.5000
$0.5000 / $0.7500 Buy Now
Quest Components Rectifier Diode, 200 Volt, TO-220AC 12
  • 1 $1.0500
  • 6 $0.8400
$0.8400 / $1.0500 Buy Now
Chip 1 Exchange INSTOCK 23
RFQ

Part Details for MUR820

MUR820 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MUR820 Part Data Attributes

MUR820 onsemi
Buy Now Datasheet
Compare Parts:
MUR820 onsemi Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-220AC 2 LEAD
Package Description PLASTIC, CASE 221B-04, 2 PIN
Pin Count 2
Manufacturer Package Code 221B-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY POWER
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MUR820

This table gives cross-reference parts and alternative options found for MUR820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MUR820HC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MUR820 vs MUR820HC0G
VS-MUR820-N3 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR820 vs VS-MUR820-N3
SUR8820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified onsemi MUR820 vs SUR8820G
MUR820COG RECTIFIER DIODE Taiwan Semiconductor MUR820 vs MUR820COG
FUR820 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MUR820 vs FUR820
VS-MUR820-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors MUR820 vs VS-MUR820-N3
MUR820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE onsemi MUR820 vs MUR820G
Part Number Description Manufacturer Compare
VS-MUR820-N3 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR820 vs VS-MUR820-N3
MUR820COG RECTIFIER DIODE Taiwan Semiconductor MUR820 vs MUR820COG
NTE597 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220, NTE Electronics Inc MUR820 vs NTE597
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, Unitrode Corp (RETIRED) MUR820 vs BYW29-200
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation MUR820 vs BYW29-200
BYW29-200A 8A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics MUR820 vs BYW29-200A
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, Eupec Gmbh & Co Kg MUR820 vs BYW29-200
BYW29-200 Rectifier Diode, 1 Phase, 1 Element, 7A, 200V V(RRM), Silicon, Unitrode Corporation MUR820 vs BYW29-200
SUR8820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified onsemi MUR820 vs SUR8820G
MUR820G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE onsemi MUR820 vs MUR820G

MUR820 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR820 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR820 by onsemi

Select Manufacturer
Which Manufacturer of MUR820 would you like to use for your alert(s)?
  • Please alert me when MUR820 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR820 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR820 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR820.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR820 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: