Part Details for SUR8820G by onsemi
Overview of SUR8820G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUR8820G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUR8820G
|
Avnet Americas | - Rail/Tube (Alt: SUR8820G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 157 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Rectifier Diode, 1 Phase, 8A, 200V, TO-220AC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 157 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for SUR8820G
SUR8820G CAD Models
SUR8820G Part Data Attributes
|
SUR8820G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SUR8820G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SUR8820G
This table gives cross-reference parts and alternative options found for SUR8820G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUR8820G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR820HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | SUR8820G vs MUR820HC0G |
MUR820 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | SUR8820G vs MUR820 |
VS-MUR820-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SUR8820G vs VS-MUR820-N3 |
MUR820COG | RECTIFIER DIODE | Taiwan Semiconductor | SUR8820G vs MUR820COG |
FUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | SUR8820G vs FUR820 |
VS-MUR820-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SUR8820G vs VS-MUR820-N3 |
MUR820G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | SUR8820G vs MUR820G |