Part Details for MUR820HC0G by Taiwan Semiconductor
Overview of MUR820HC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MUR820HC0G
MUR820HC0G CAD Models
MUR820HC0G Part Data Attributes
|
MUR820HC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR820HC0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MUR820HC0G
This table gives cross-reference parts and alternative options found for MUR820HC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR820HC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR820 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR820HC0G vs MUR820 |
VS-MUR820-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MUR820HC0G vs VS-MUR820-N3 |
SUR8820G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MUR820HC0G vs SUR8820G |
MUR820COG | RECTIFIER DIODE | Taiwan Semiconductor | MUR820HC0G vs MUR820COG |
FUR820 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | MUR820HC0G vs FUR820 |
VS-MUR820-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MUR820HC0G vs VS-MUR820-N3 |
MUR820G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 200 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR820HC0G vs MUR820G |