Part Details for BYW51-150A by STMicroelectronics
Overview of BYW51-150A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYW51-150A
BYW51-150A CAD Models
BYW51-150A Part Data Attributes
|
BYW51-150A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW51-150A
STMicroelectronics
10A, 150V, SILICON, RECTIFIER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 20 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW51-150A
This table gives cross-reference parts and alternative options found for BYW51-150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW51-150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPR1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BYW51-150A vs STPR1620CT |
FEPF16CT-45 | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Vishay Semiconductors | BYW51-150A vs FEPF16CT-45 |
MUR1620CTRG | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BYW51-150A vs MUR1620CTRG |
FEPF16DT-G | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | BYW51-150A vs FEPF16DT-G |
FEPF16DT | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, ITO-220, FULL PACK-3 | Sensitron Semiconductors | BYW51-150A vs FEPF16DT |
MUR1620CTR | Power Rectifier, Ultra-Fast Recovery, Common Anode, 16 A, 200 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BYW51-150A vs MUR1620CTR |
FEPF16DT-E3/45 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | BYW51-150A vs FEPF16DT-E3/45 |
STPR620CT | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, | Lite-On Semiconductor Corporation | BYW51-150A vs STPR620CT |
FEPF16DTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | BYW51-150A vs FEPF16DTHE3_A/P |
MUR1620CTR | 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-06, 3 PIN | Freescale Semiconductor | BYW51-150A vs MUR1620CTR |