Datasheets
MUR120 by:

200V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN

Part Details for MUR120 by Motorola Mobility LLC

Overview of MUR120 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MUR120

Part # Distributor Description Stock Price Buy
NexGen Digital   31
RFQ

Part Details for MUR120

MUR120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MUR120 Part Data Attributes:

MUR120 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MUR120 Motorola Mobility LLC 200V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for MUR120

This table gives cross-reference parts and alternative options found for MUR120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MUR120RL SILICON, SIGNAL DIODE Motorola Mobility LLC MUR120 vs MUR120RL
Part Number Description Manufacturer Compare
MUR140RL SILICON, SIGNAL DIODE Motorola Mobility LLC MUR120 vs MUR140RL
11DF2TR Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL, International Rectifier MUR120 vs 11DF2TR
UF4001-T3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors MUR120 vs UF4001-T3
MUR120RL SILICON, SIGNAL DIODE Motorola Mobility LLC MUR120 vs MUR120RL
UF4001-G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors MUR120 vs UF4001-G
UF4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation MUR120 vs UF4001
UF4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors MUR120 vs UF4003
MUR140 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN Motorola Mobility LLC MUR120 vs MUR140
UF4003GP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation MUR120 vs UF4003GP
MUR180 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation MUR120 vs MUR180

MUR120 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR120 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR120 by Motorola Mobility LLC

  • Please alert me when MUR120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MUR120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MUR120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR120 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: