Part Details for MUR180 by Microsemi Corporation
Overview of MUR180 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MUR180
MUR180 CAD Models
MUR180 Part Data Attributes:
|
MUR180
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MUR180
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR180
This table gives cross-reference parts and alternative options found for MUR180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR140RL | SILICON, SIGNAL DIODE | Motorola Mobility LLC | MUR180 vs MUR140RL |
11DF2TR | Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL, | International Rectifier | MUR180 vs 11DF2TR |
MUR120 | 200V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | MUR180 vs MUR120 |
UF4001-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MUR180 vs UF4001-T3 |
MUR120RL | SILICON, SIGNAL DIODE | Motorola Mobility LLC | MUR180 vs MUR120RL |
UF4001-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MUR180 vs UF4001-G |
UF4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MUR180 vs UF4001 |
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MUR180 vs UF4003 |
MUR140 | 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN | Motorola Mobility LLC | MUR180 vs MUR140 |
UF4003GP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | MUR180 vs UF4003GP |